Microsemi Corporation Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,633 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 150°C | ||
3,731 In Stock | 1 : ¥45.73000 Cut Tape (CT) 5,000 : ¥42.44485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 150 V | 2.5A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 150 V | - | - | - | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
297 In Stock | 1 : ¥82.92000 Tube | - | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-220-2 | TO-220-2 | - | ||
3 In Stock | 1 : ¥657.52000 Bulk | - | Bulk | Obsolete | Standard | 600 V | 200A | 1.35 V @ 200 A | Fast Recovery =< 500ns, > 200mA (Io) | 130 ns | 50 µA @ 600 V | - | - | - | Chassis Mount | HALF-PAK | HALF-PAK | - | ||
0 In Stock Check Lead Time | 1 : ¥51.97000 Bulk | - | Bulk | Active | Standard | 75 V | 300mA | 800 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 µA @ 75 V | - | - | - | Surface Mount | SQ-MELF, D | D-5D | -65°C ~ 175°C | ||
0 In Stock | 3,000 : ¥0.64179 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | - | - | Surface Mount | Ultramite™ | Ultramite™ | -50°C ~ 125°C | ||
0 In Stock | 3,000 : ¥0.64179 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | - | - | - | Surface Mount | Ultramite™ | Ultramite™ | -50°C ~ 125°C | ||
0 In Stock | 5,000 : ¥1.41044 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 100°C | ||
0 In Stock | 3,000 : ¥3.73508 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | - | - | - | Surface Mount | DO-215AA, SMB Gull Wing | DO-215AA | -55°C ~ 150°C | ||
0 In Stock | 3,000 : ¥3.73508 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | - | - | Surface Mount | DO-215AA, SMB Gull Wing | DO-215AA | -55°C ~ 150°C | ||
0 In Stock | 3,000 : ¥3.73508 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-215AA, SMB Gull Wing | DO-215AA | -55°C ~ 150°C | ||
0 In Stock | 3,000 : ¥7.38891 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | - | - | - | Surface Mount | DO-215AA, SMB Gull Wing | DO-215AA | -55°C ~ 150°C | ||
0 In Stock | 3,000 : ¥7.38891 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | - | - | Surface Mount | DO-215AA, SMB Gull Wing | DO-215AA | -55°C ~ 150°C | ||
0 In Stock | 3,000 : ¥7.38891 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-215AA, SMB Gull Wing | DO-215AA | -55°C ~ 150°C | ||
0 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.10407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Schottky | 45 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB | -55°C ~ 150°C | ||
0 In Stock | 5,000 : ¥8.80932 Tape & Reel (TR) | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 200 : ¥8.89285 Tube | - | Tube | Obsolete | Standard | 300 V | 15A | 1.4 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 32 ns | 150 µA @ 300 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 150°C | ||
0 In Stock | 200 : ¥9.21635 Tube | - | Tube | Obsolete | Schottky | 200 V | 25A | 830 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 250 µA @ 200 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 150°C | ||
0 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.77282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 100 V | 5A | 810 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 150pF @ 4V, 1MHz | - | - | Surface Mount | Powermite®3 | Powermite 3 | -55°C ~ 125°C | ||
0 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.25856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Schottky | 45 V | 8A | 520 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB | -55°C ~ 150°C | ||
0 In Stock | 300 : ¥12.60370 Tube | - | Tube | Obsolete | Schottky | 45 V | 16A | 670 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 45 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
0 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | Schottky | 100 V | 5A | 710 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | - | - | ||
0 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 45 V | 3A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 45 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB | -55°C ~ 150°C | ||
0 In Stock | 407 : ¥16.58381 Bulk | - | Bulk | Obsolete | Standard | 75 V | 125mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 407 : ¥16.58381 Bulk | - | Bulk | Active | Standard | 50 V | 150mA | 880 mV @ 20 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | - | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -65°C ~ 175°C |