DO-215AB, SMC Gull Wing Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥5.41847 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 35 V | 3A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 35 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.41847 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 40 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.41847 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 3A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 45 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.41847 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 35 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 35 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.41847 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.41847 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.82899 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 20 V | 3A | 460 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 20 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.82899 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 3A | 480 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥5.82899 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 40 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.06049 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 50 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 50 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.06049 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.06049 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 35 V | 8A | 520 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 35 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.06049 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 8A | 520 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.06049 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 8A | 520 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.22463 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 100 V | 3A | 810 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.22463 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 80 V | 3A | 810 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 80 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.22463 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 90 V | 3A | 810 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 90 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥7.22463 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 15 V | 3A | 320 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 15 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 3,000 : ¥8.37406 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 50 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 50 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥8.37406 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 60 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥8.53820 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥8.53820 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 80 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 80 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥8.53820 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 90 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 90 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥10.01599 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 25 V | 8A | 620 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 25 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 3,000 : ¥10.01599 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 8A | 620 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | - | Surface Mount | DO-215AB, SMC Gull Wing | DO-215AB | -55°C ~ 175°C |