B, Axial Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥46.30000 Bulk | - | Bulk | Active | Standard | 200 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 200 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
701 In Stock | 1 : ¥50.00000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 100 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
854 In Stock | 1 : ¥55.50000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
441 In Stock | 1 : ¥54.92000 Bulk | - | Bulk | Active | Standard | 400 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 400 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
325 In Stock | 1 : ¥56.98000 Bulk | - | Bulk | Active | Standard | 800 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 800 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
121 In Stock | 1 : ¥57.39000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
142 In Stock | 1 : ¥69.87000 Bulk | - | Bulk | Active | Standard | 1000 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 1000 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
140 In Stock | 1 : ¥74.79000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 1 µA @ 600 V | - | Military | MIL-PRF-19500/411 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
191 In Stock | 1 : ¥109.77000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 2 µA @ 600 V | - | Military | MIL-PRF-19500/424 | Through Hole | B, Axial | B, Axial | - | ||
156 In Stock | 1 : ¥115.27000 Bulk | - | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | ||
193 In Stock | 1 : ¥603.42000 Cut Tape (CT) 100 : ¥560.40450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 5A | 1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 400 V | - | - | - | Through Hole | B, Axial | B, Axial | - | ||
132 In Stock | 1 : ¥55.50000 Bulk | - | Bulk | Active | Standard | 50 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 50 V | 60pF @ 10V, 1MHz | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
105 In Stock | 1 : ¥61.16000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 1 µA @ 600 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
210 In Stock | 1 : ¥56.07000 Bulk | - | Bulk | Active | Standard | 200 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 200 V | - | Military | MIL-PRF-19500/411 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
130 In Stock | 1 : ¥46.63000 Bulk | - | Bulk | Active | Standard | 400 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 400 V | - | Military | MIL-PRF-19500/420 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
280 In Stock | 1 : ¥322.73000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
64 In Stock | 1 : ¥193.51000 Bulk | - | Bulk | Active | Standard | 400 V | 3A | 1.25 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 400 V | - | - | - | Through Hole | B, Axial | B, Axial | -55°C ~ 150°C | ||
37 In Stock | 1 : ¥59.19000 Bulk | - | Bulk | Active | Standard | 800 V | 5A | 1.3 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 800 V | - | Military | MIL-PRF-19500/420 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
93 In Stock | 1 : ¥48.36000 Bulk | - | Bulk | Active | Standard | 400 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 400 V | - | Military | MIL-PRF-19500/411 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
48 In Stock | 1 : ¥62.89000 Bulk | - | Bulk | Active | Standard | 1000 V | 5A | 1.3 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 2 µA @ 1000 V | - | Military | MIL-PRF-19500/420 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
92 In Stock | 1 : ¥65.51000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | 60pF @ 10V, 1MHz | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥44.74000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 600 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥57.39000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | - | Military | MIL-PRF-19500/477 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥39.90000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 600 V | - | Military | MIL-PRF-19500/420 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥45.40000 Bulk | - | Bulk | Active | Standard | 600 V | 5A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 600 V | - | Military | MIL-PRF-19500/420 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C |