Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,208 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.07022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 770 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 300 nA @ 100 V | 50pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C | ||
5,704 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥3.04179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 15A | 1.08 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 150 V | 1030pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 175°C | |||
167 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.12596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 60 V | - | - | - | Surface Mount | DO-214AC, SMA | PMDS | 150°C |