Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A500 mV @ 3 A750 mV @ 3 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V500 µA @ 60 V1 mA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz200pF @ 5V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMC)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
5,557
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.88702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DO-214AB
SS36
DIODE SCHOTTKY 60V 3A SMC
onsemi
12,131
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.94490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
SMB (DO-214AA)
10BQ030
DIODE SCHOTTKY 30V 1A SMB
SMC Diode Solutions
72,692
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
200pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.