Single Diodes

Results: 2
Manufacturer
Micro Commercial CoSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V1000 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns500 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz15pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-79, SOD-523
Supplier Device Package
DO-214AC (SMA)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BAT54WX-TP
BAT54WX-TP
DIODE SCHOTTKY 30V 200MA SOD523
Micro Commercial Co
466,057
In Stock
1 : ¥1.07000
Cut Tape (CT)
8,000 : ¥0.17315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SMA (DO-214AC)
RS1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
269,350
In Stock
1 : ¥2.05000
Cut Tape (CT)
5,000 : ¥0.32637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.