Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
250mA3A5A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A850 mV @ 250 mA895 mV @ 5 A
Reverse Recovery Time (trr)
5.9 ns12.5 ns18 ns
Current - Reverse Leakage @ Vr
1.75 µA @ 100 V9 µA @ 100 V28 µA @ 40 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz300pF @ 1V, 1MHz560pF @ 1V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SC-90, SOD-323FSOD-123WSOD-128
Supplier Device Package
SOD-123WSOD-128/CFP5SOD-323F
Operating Temperature - Junction
150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,022,007
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD123W
PMEG40T30ER-QX
DIODE SCHOTTKY 40V 3A SOD123W
Nexperia USA Inc.
2,285
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.86756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
525 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
18 ns
28 µA @ 40 V
560pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
SOD-128 Top
PMEG100T50ELP-QX
DIODE SCHOTT 100V 5A SOD128/CFP5
Nexperia USA Inc.
1,319
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.54987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
895 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
12.5 ns
1.75 µA @ 100 V
300pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.