Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,928 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.06022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | SMC | 150°C (Max) | ||
69,534 In Stock 3,468,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
27,619 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | 125°C (Max) |