Single Diodes

Results: 6
Manufacturer
Bourns Inc.Diodes IncorporatedInfineon TechnologiesMicrochip TechnologySMC Diode Solutions
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Technology
SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
45 V200 V800 V
Current - Average Rectified (Io)
250mA1A2A3A10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A900 mV @ 2 A900 mV @ 3 A1.2 V @ 1 A1.25 V @ 200 mA2.5 V @ 1 A
Reverse Recovery Time (trr)
25 ns35 ns50 ns60 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V5 µA @ 800 V10 µA @ 200 V20 µA @ 800 V300 µA @ 45 V500 µA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz45pF @ 4V, 1MHz170pF @ 5V, 1MHz-
Package / Case
Chip, Concave TerminalsDO-214AA, SMBDO-214AC, SMADO-214BAPowerDI™ 5SC-76, SOD-323
Supplier Device Package
1408DO-214AC (SMA)DO-214BAPG-SOD323-3DPowerDI™ 5SMB
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
17,650
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
170pF @ 5V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
CD1408
CD1408-FU1800
DIODE GEN PURP 800V 1A 1408
Bourns Inc.
31,649
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.91331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 800 V
-
Surface Mount
Chip, Concave Terminals
1408
-65°C ~ 175°C
DO-214AA
ES3DB-13-F
DIODE GEN PURP 200V 3A SMB
Diodes Incorporated
110,152
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.50850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
900 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
45pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
G15H150D5
SBR10U45SP5-13
DIODE SBR 45V 10A POWERDI5
Diodes Incorporated
19,632
In Stock
1 : ¥6.32000
Cut Tape (CT)
5,000 : ¥2.28085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
DO-214AA SMB
UFS180JE3/TR13
DIODE GEN PURP 800V 1A DO214BA
Microchip Technology
2,283
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥7.14233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
20 µA @ 800 V
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 175°C
SC-76, SOD-323, UMD2
BAS2103WE6327HTSA1
DIODE GP 200V 250MA SOD323-2
Infineon Technologies
332,788
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.62611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard
200 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.