Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,836 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,882 In Stock | 1 : ¥23.81000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.85 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 25 µA @ 600 V | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) |