Single Diodes

Results: 2
Manufacturer
Infineon Technologiesonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Current - Average Rectified (Io)
250mA1A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 1 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
100 nA @ 75 V200 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23SMA
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC,SMA_403D−02
SBRA8160NT3G
DIODE SCHOTTKY 60V 1A SMA
onsemi
11,978
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥2.34171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
720 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOT-23-3
MMBD914LT1HTSA1
DIODE GEN PURP 100V 250MA SOT23
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.