Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A560 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V150 µA @ 60 V
Package / Case
POWERDI®123SOD-123F
Supplier Device Package
PMDUPowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
RB160MM-30TFTR
RB160MM-60TR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
301,530
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
POWERDI123
SBRT3U60P1Q-7
DIODE SBR 60V 3A POWERDI123
Diodes Incorporated
2,900
In Stock
264,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
560 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
150 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.