Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,641 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.22409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
21,449 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.66499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 40 V | 125pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | |||
21,716 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
24,496 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 870 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |