Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V1000 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 1000 V5 µA @ 1000 V1 mA @ 30 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz25pF @ 4V, 1MHz40pF @ 10V, 1MHz
Package / Case
DO-214AC, SMAPOWERDI®123
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 150°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLS130-7
DIODE SCHOTTKY 30V 1A PWRDI123
Diodes Incorporated
33,252
In Stock
21,000
Factory
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥1.02623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
40pF @ 10V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-
19,490
In Stock
1 : ¥3.12000
Cut Tape (CT)
1,800 : ¥0.66750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
3 µA @ 1000 V
11pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC, SMA
S2M-HF
DIODE GEN PURP 1KV 2A DO214AC
Comchip Technology
19,348
In Stock
5,000
Factory
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.52924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
25pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.