Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456,426 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
19,576 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.56049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 480 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | 25pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 125°C | ||
18,872 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.99499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | 2-XDFN | 2-DSN (1.4x0.6) | 150°C (Max) |