Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
30 V75 V100 V
Current - Average Rectified (Io)
300mA3A12A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A710 mV @ 12 A1 V @ 50 mA
Current - Reverse Leakage @ Vr
5 µA @ 75 V250 µA @ 100 V500 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AC, SMAPowerDI™ 5
Supplier Device Package
DO-214AC (SMA)PowerDI™ 5SOD-80 MiniMELF
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
156,728
In Stock
1 : ¥1.40000
Cut Tape (CT)
2,500 : ¥0.23490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
4,790
In Stock
1 : ¥3.53000
Cut Tape (CT)
7,500 : ¥1.13765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
G15H150D5
SBR12U100P5-13
DIODE SBR 100V 12A POWERDI5
Diodes Incorporated
7,085
In Stock
1 : ¥6.98000
Cut Tape (CT)
5,000 : ¥2.49816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
12A
710 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 100 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.