Single Diodes

Results: 3
Manufacturer
Micro Commercial CoSTMicroelectronicsTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V75 V
Current - Average Rectified (Io)
100mA3A5A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A750 mV @ 5 A1.25 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V1 mA @ 60 V2 mA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz200pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
0603 (1608 Metric)DO-201AD, AxialDO-214AC, SMA
Supplier Device Package
0603DO-201ADDO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_0603(1608-Metric)
TS4148 RCG
DIODE GEN PURP 75V 100MA 0603
Taiwan Semiconductor Corporation
260,962
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.23549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
100mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0603 (1608 Metric)
0603
-55°C ~ 150°C
TO-214AC SMA Top
SK56A-LTP
DIODE SCHOTTKY 60V 5A DO214AC
Micro Commercial Co
56,619
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.75598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
750 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 60 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-201AD
1N5822
DIODE SCHOTTKY 40V 3A DO201AD
STMicroelectronics
7,622
In Stock
1 : ¥3.45000
Cut Tape (CT)
600 : ¥1.49665
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
3A
525 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
-
Through Hole
DO-201AD, Axial
DO-201AD
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.