Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V100 V
Current - Average Rectified (Io)
200mA300mA1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A450 mV @ 1 A600 mV @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 100 V2 µA @ 25 V100 µA @ 20 V200 µA @ 20 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz70pF @ 5V, 1MHz110pF @ 4V, 1MHz-
Package / Case
SC-90, SOD-323FSOD-123SOD-123F
Supplier Device Package
SOD-123SOD-123FSOD-123FLSOD-323
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
Micro Commercial Co
1,931,817
In Stock
1 : ¥1.15000
Cut Tape (CT)
2,500 : ¥0.19322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
458,355
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOT 123F
PMEG2010AEH,115
DIODE SCHOTTKY 20V 1A SOD123F
Nexperia USA Inc.
24,843
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
430 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
70pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
52,205
In Stock
1 : ¥1.31000
Cut Tape (CT)
5,000 : ¥0.24552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.