Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,392 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 200 V | 170pF @ 5V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
191,704 In Stock 528,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 800 V | 40pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |