Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
629,670 In Stock 464,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.22799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
109,894 In Stock 2,856,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.62789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 8A | 985 mV @ 8 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 40pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |