Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,402 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
2,734 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.14110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
67,765 In Stock 19,797,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
266,949 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
18,677 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
650 In Stock | 1 : ¥75.78000 Cut Tape (CT) 1,000 : ¥39.40706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.5 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 1000pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPTL | 175°C (Max) |