Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,377 In Stock 3,995,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.06443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | 180pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 125°C | ||
80,212 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.41041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 340 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 10 V | 55pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) |