Single Diodes

Results: 2
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V45 V
Current - Average Rectified (Io)
750mA5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A600 mV @ 200 mA
Current - Reverse Leakage @ Vr
10 µA @ 45 V300 µA @ 40 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz600pF @ 1V, 1MHz
Package / Case
SC-79, SOD-523SOD-128
Supplier Device Package
PG-SC79-2SOD-128/CFP5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523
BAS5202VH6327XTSA1
DIODE SCHOTTKY 45V 750MA SC79-2
Infineon Technologies
662,892
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
750mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 45 V
10pF @ 10V, 1MHz
Surface Mount
SC-79, SOD-523
PG-SC79-2
150°C (Max)
SOD-128 Top
PMEG4050EP,115
DIODE SCHOTTKY 40V 5A SOD128
Nexperia USA Inc.
8,855
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 40 V
600pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.