Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,328 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 490 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 350pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
1,317,650 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
19,639 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.82098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
4,193 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.07133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 3A | 670 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | PMDS | 150°C (Max) |