Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
75 V200 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V5 µA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz15pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Operating Temperature - Junction
-65°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS416,115
DIODE GEN PURP 75V 200MA SOD323
Nexperia USA Inc.
24,305
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
DO214AC
GF1D
DIODE GEN PURP 200V 1A DO214AC
onsemi
67,771
In Stock
1 : ¥3.37000
Cut Tape (CT)
7,500 : ¥1.07032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
200 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.