Single Diodes

Results: 2
Manufacturer
Comchip TechnologyMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
3A75A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 3 A900 mV @ 60 A
Current - Reverse Leakage @ Vr
1 mA @ 40 V1 mA @ 200 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AC, SMATO-247-2
Supplier Device Package
DO-214AC (SMA)TO-247 [B]
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC Pkg
CDBA340L-HF
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
308,102
In Stock
85,000
Factory
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.65216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
400 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 100°C
APT60S20BG
APT60S20BG
DIODE SCHOTTKY 200V 75A TO247
Microchip Technology
1,873
In Stock
1 : ¥31.77000
Tube
-
Tube
Active
Schottky
200 V
75A
900 mV @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
1 mA @ 200 V
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.