Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,774 In Stock 165,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 7,500 : ¥0.97758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1.5A | 1.7 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
3,920 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.20757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 860 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 mA @ 200 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
553 In Stock | 1 : ¥127.99000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 2030pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |