Single Diodes

Results: 2
Manufacturer
Comchip TechnologyVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
50 V100 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz25pF @ 4V, 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
119,430
In Stock
1 : ¥2.30000
Cut Tape (CT)
1,800 : ¥0.56424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC, SMA
S2A-HF
DIODE GEN PURP 50V 2A DO214AC
Comchip Technology
0
In Stock
5,000
Factory
Check Lead Time
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.52924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
25pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.