Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,295 In Stock 265,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 5,000 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
180,372 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.28023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 0.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 150°C (Max) | ||
175,194 In Stock 45,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.84577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C |