Single Diodes

Results: 3
Manufacturer
Comchip TechnologyNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 3 A800 mV @ 100 mA1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 20 V2 µA @ 25 V1.5 mA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323SOD-80
Operating Temperature - Junction
-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
583,969
In Stock
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
DO-214AC Pkg
CDBA340L-G
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
142,341
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.65222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
400 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 mA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
125°C (Max)
SC-90
1PS76SB10,115
DIODE SCHOTTKY 30V 200MA SOD323
Nexperia USA Inc.
242,513
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
125°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.