Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,724 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
116,045 In Stock 380,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.01371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 100 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
6,883 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥2.32097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C |