Single Diodes

Results: 2
Manufacturer
Micro Commercial CoToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V200 V
Current - Average Rectified (Io)
800mA1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA950 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 30 V500 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz170pF @ 0V, 1MHz
Package / Case
SC-76, SOD-323SOD-123F
Supplier Device Package
SOD-123FLUSC
Operating Temperature - Junction
-55°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
765,800
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.42607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
800mA
450 mV @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SOD 123FL
SMD1200PL-TP
DIODE SCHOTTKY 200V 1A SOD123FL
Micro Commercial Co
127,217
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥0.71301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 200 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.