Single Diodes

Results: 3
Manufacturer
Bourns Inc.onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
250mA1A2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A875 mV @ 1 A1 V @ 100 mA
Reverse Recovery Time (trr)
35 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V2 µA @ 200 V500 µA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz-
Package / Case
Chip, Concave TerminalsDO-214AA, SMBSOD-123
Supplier Device Package
1206SMBSOD-123
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
MURS120T3G
DIODE GEN PURP 200V 1A SMB
onsemi
124,230
In Stock
222,500
Factory
1 : ¥4.02000
Cut Tape (CT)
2,500 : ¥1.09131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
17,566
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
250mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 150 V
1.5pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
175°C (Max)
CD1206-B2x0
CD1206-B2100
DIODE SCHOTTKY 100V 2A 1206
Bourns Inc.
12,309
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
Surface Mount
Chip, Concave Terminals
1206
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.