Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,988 In Stock 1,548,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 80 V | 100pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 125°C | ||
7,315 In Stock | 1 : ¥2.96000 Cut Tape (CT) 7,500 : ¥0.50929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 125°C | ||
5,165 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Schottky | 35 V | 7.5A | 570 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 35 V | 400pF @ 5V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 150°C | ||
2,808 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | -55°C ~ 125°C |