Single Diodes

Results: 3
Manufacturer
GeneSiC SemiconductorSemiQSTMicroelectronics
Series
Amp+™ECOPACK®SiC Schottky MPS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
600 V1700 V
Current - Average Rectified (Io)
21A30A36A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 5 A1.8 V @ 15 A2.95 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns55 ns
Current - Reverse Leakage @ Vr
20 µA @ 1700 V40 µA @ 600 V
Capacitance @ Vr, F
347pF @ 1V, 1MHz1082pF @ 1V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
TO-247-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKTO-247-2
Operating Temperature - Junction
-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TN4050HP-12G2YTR
STTH30RQ06G-TR
DIODE GEN PURP 600V 30A D2PAK
STMicroelectronics
5,775
In Stock
1 : ¥19.70000
Cut Tape (CT)
1,000 : ¥9.36706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
30A
2.95 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
40 µA @ 600 V
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
175°C (Max)
GD15MPS17H
GD15MPS17H
DIODE SIL CARB 1.7KV 36A TO247-2
GeneSiC Semiconductor
1,248
In Stock
1 : ¥91.38000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
36A
1.8 V @ 15 A
No Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
1082pF @ 1V, 1MHz
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
GP3D050A120B
GP3D005A170B
DIODE SIL CARB 1.7KV 21A TO247-2
SemiQ
0
In Stock
Check Lead Time
1 : ¥45.48000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
21A
1.65 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
347pF @ 1V, 1MHz
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.