Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,361 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.30484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) | ||
2,955 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥2.50494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 610 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 700 µA @ 60 V | 2910pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C |