Single Diodes

Results: 2
Manufacturer
SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
250mA5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-214AB, SMCSOD-123
Supplier Device Package
DO-214AB (SMC)SOD-123
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B10
1N4148W
DIODE GEN PURP 75V 250MA SOD123
SMC Diode Solutions
300,175
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
15,668
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,500 : ¥1.80665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.