Single Diodes

Results: 2
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
150mA2.1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1.5 A1 V @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V200 µA @ 100 V
Capacitance @ Vr, F
6pF @ 1V, 1MHz300pF @ 4V, 1MHz
Package / Case
DO-220AASOD-123
Supplier Device Package
DO-220AA (SMP)SOD-123
Operating Temperature - Junction
-40°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
35,697
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.35917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
1 V @ 250 mA
Small Signal =< 200mA (Io), Any Speed
5 µA @ 75 V
6pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
5,951
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2.1A
560 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 100 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.