Single Diodes

Results: 5
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
40 V650 V
Current - Average Rectified (Io)
1A9.1A22.8A73A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A570 mV @ 1 A1.7 V @ 6 A1.7 V @ 20 A1.7 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V40 µA @ 650 V50 µA @ 40 V
Capacitance @ Vr, F
77pF @ 1V, 1MHz259pF @ 1V, 100kHz866pF @ 1V, 100kHz1280pF @ 1V, 100kHz-
Package / Case
SC-90, SOD-323FSOD-123FTO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
SOD-123FLSOD-323FTO-252 (DPAK)TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
PMEG4010CEJ,115
DIODE SCHOTTKY 40V 1A SOD323F
Nexperia USA Inc.
40,291
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.67145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
570 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
77pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
FFSB3065B-F085
DIODE SIL CARBIDE 650V 73A D2PAK
onsemi
1,145
In Stock
1 : ¥58.04000
Cut Tape (CT)
800 : ¥36.58474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
73A
1.7 V @ 30 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 650 V
1280pF @ 1V, 100kHz
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
-55°C ~ 175°C
SOD 123FL
NRVB140ESFT1G
DIODE SCHOTTKY 40V 1A SOD123FL
onsemi
7,343
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
560 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 175°C
TO-252 DPAK
FFSD0665B-F085
DIODE SIL CARB 650V 9.1A DPAK
onsemi
2,243
In Stock
2,500
Factory
1 : ¥18.47000
Cut Tape (CT)
2,500 : ¥8.31088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
9.1A
1.7 V @ 6 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 650 V
259pF @ 1V, 100kHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
-55°C ~ 175°C
D²Pak,TO-263_418B−04
FFSB2065B
DIODE SIL CARB 650V 22.8A D2PAK
onsemi
2,182
In Stock
3,200
Factory
1 : ¥32.18000
Cut Tape (CT)
800 : ¥19.44420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SiC (Silicon Carbide) Schottky
650 V
22.8A
1.7 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 650 V
866pF @ 1V, 100kHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
-55°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.