Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,966 In Stock 2,988,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 650 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 125°C | ||
67,552 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 200mA | 3 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 800 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
13,503 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
24,795 In Stock This product has a maximum purchase limit | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.32296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
41,492 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.65361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 430 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 200pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C | ||
13,876 In Stock | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥0.66573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 160 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C |