Single Diodes

Results: 14
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V60 V75 V100 V120 V200 V600 V800 V1200 V
Current - Average Rectified (Io)
150mA200mA300mA500mA1A2A8A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA500 mV @ 500 mA510 mV @ 500 mA700 mV @ 1 A790 mV @ 2 A800 mV @ 100 mA985 mV @ 8 A1 V @ 10 mA1.25 V @ 150 mA1.25 V @ 200 mA1.25 V @ 1 A1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns50 ns75 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V100 nA @ 200 V1 µA @ 75 V1 µA @ 100 V2 µA @ 25 V5 µA @ 75 V5 µA @ 600 V5 µA @ 1200 V7 µA @ 100 V10 µA @ 800 V20 µA @ 40 V100 µA @ 60 V250 µA @ 20 V500 µA @ 60 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz4pF @ 0V, 1MHz5pF @ 0V, 1MHz10pF @ 1V, 1MHz40pF @ 4V, 1MHz45pF @ 4V, 1MHz75pF @ 4V, 1MHz110pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-76, SOD-323SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SMASMBSMCSOD-123SOD-323SOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
406,355
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
75,445
In Stock
24,816,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
125,430
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
103,270
In Stock
3,155,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.42089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,788,684
In Stock
24,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
149,211
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
SBR0560S1-7
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
53,107
In Stock
1,839,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.69587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-214AA
B2100-13-F
DIODE SCHOTTKY 100V 2A SMB
Diodes Incorporated
32,349
In Stock
564,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
7 µA @ 100 V
75pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AB, SMC
S8KC-13
DIODE GEN PURP 800V 8A SMC
Diodes Incorporated
102,837
In Stock
1,335,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.55811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
8A
985 mV @ 8 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 800 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
SOT 23-3
BAS19LT1G
DIODE GP 120V 200MA SOT23-3
onsemi
51,036
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
120 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 100 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
323,722
In Stock
390,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.20274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 323
BAV21WS-TP
DIODE GEN PURP 200V 200MA SOD323
Micro Commercial Co
70,997
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
DO-214AC,SMA_403D−02
MURA160T3G
DIODE GEN PURP 600V 1A SMA
onsemi
35,669
In Stock
130,000
Factory
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.94774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
TO-214AC SMA Top
US1Q-TP
DIODE GEN PURP 1.2KV 1A DO214AC
Micro Commercial Co
10,768
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.27691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1200 V
45pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 14

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.