Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,044 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.43404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 125°C | ||
20,298 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.69578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 340 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 20 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C |