Single Diodes

Results: 6
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
40 V45 V100 V200 V250 V
Current - Average Rectified (Io)
3A4A5A10A40A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A710 mV @ 5 A840 mV @ 3 A840 mV @ 20 A860 mV @ 4 A970 mV @ 40 A
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V30 µA @ 250 V100 µA @ 45 V1 mA @ 200 V2 mA @ 40 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCTO-220-3TO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSMCTO-220
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DPAK_369C
MBRD1045T4G
DIODE SCHOTTKY 45V 10A DPAK
onsemi
6,345
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥3.00732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
840 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-65°C ~ 175°C
DO-214AB Pkg
MBRS3201T3G
DIODE SCHOTTKY 200V 3A SMC
onsemi
15,300
In Stock
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥2.83938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
840 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 mA @ 200 V
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
TO-220-3
MBR40250TG
DIODE SCHOTTKY 250V 40A TO220
onsemi
2,657
In Stock
1 : ¥18.47000
Tube
Tube
Active
Schottky
250 V
40A
970 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
30 µA @ 250 V
500pF @ 5V, 1MHz
Through Hole
TO-220-3
TO-220
-65°C ~ 150°C
DPAK_369C
MBRD5H100T4G
DIODE SCHOTTKY 100V 5A DPAK
onsemi
2,278
In Stock
5,000
Factory
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.98409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
710 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.5 µA @ 100 V
-
Surface Mount
TO-252-3, DPak (2 Leads + Tab), SC-63
DPAK
-65°C ~ 175°C
DO-214AB Pkg
MBRS4201T3G
DIODE SCHOTTKY 200V 4A SMC
onsemi
5,379
In Stock
22,500
Factory
1 : ¥10.67000
Cut Tape (CT)
2,500 : ¥4.43004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
4A
860 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 mA @ 200 V
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
492
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.