Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,359 In Stock | 1 : ¥10.02000 Cut Tape (CT) 5,000 : ¥3.95347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 5A | 1.185 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 400 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
260,240 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
4,166 In Stock | 1 : ¥5.17000 Cut Tape (CT) 850 : ¥2.60165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 3A | 800 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 90 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 175°C |