Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
50 V400 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V10 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Supplier Device Package
DO-214AC (SMA)SMA
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC,SMA_403D−02
MRA4004T3G
DIODE GEN PURP 400V 1A SMA
onsemi
370,501
In Stock
1,075,000
Factory
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.50007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO214AC
GF1A
DIODE GEN PURP 50V 1A DO214AC
onsemi
31,517
In Stock
1 : ¥3.86000
Cut Tape (CT)
7,500 : ¥0.99375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 50 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.