Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A680 mV @ 1 A
Current - Reverse Leakage @ Vr
150 µA @ 40 V150 µA @ 60 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz85pF @ 5V, 1MHz
Package / Case
2-XDFNDO-219AD
Supplier Device Package
DO-219AD (MicroSMP)X3-WLB1608-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
112,645
In Stock
1 : ¥2.54000
Cut Tape (CT)
4,500 : ¥0.42330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
40pF @ 4V, 1MHz
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
X3-WLB1608-2
SDM2U40CSP-7B
DIODE SCHOTT 40V 2A X3-WLB1608-2
Diodes Incorporated
6,329
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.64238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 40 V
85pF @ 5V, 1MHz
Surface Mount
2-XDFN
X3-WLB1608-2
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.