Single Diodes

Results: 4
Manufacturer
Infineon TechnologiesonsemiRohm SemiconductorTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - DC Reverse (Vr) (Max)
150 V200 V650 V
Current - Average Rectified (Io)
1A2A10A150A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 1 A875 mV @ 1 A950 mV @ 10 A1.7 V @ 75 A
Reverse Recovery Time (trr)
25 ns35 ns108 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V5 µA @ 200 V10 µA @ 200 V40 µA @ 650 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AA, SMBSOD-128TO-247-3TO-277, 3-PowerDFN
Supplier Device Package
PG-TO247-3PMDTMSMBTO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C-40°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
AUIRFP4310Z BACK
IDW75D65D1XKSA1
DIODE GEN PURP 650V 150A TO247-3
Infineon Technologies
900
In Stock
1 : ¥33.17000
Tube
-
Tube
Active
Standard
650 V
150A
1.7 V @ 75 A
Fast Recovery =< 500ns, > 200mA (Io)
108 ns
40 µA @ 650 V
-
Through Hole
TO-247-3
PG-TO247-3
-40°C ~ 175°C
SOD-128
RF101LAM2STR
DIODE GEN PURP 200V 1A PMDTM
Rohm Semiconductor
24,486
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
870 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
MFG_TO-277,-3-PowerDFN
TPMR10D
DIODE GEN PURP 200V 10A TO277A
Taiwan Semiconductor Corporation
1,201
In Stock
1 : ¥7.88000
Cut Tape (CT)
1,500 : ¥3.46749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Standard
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
140pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 175°C
DO-214AA, SMB
MURS115T3G
DIODE GEN PURP 150V 2A SMB
onsemi
0
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥1.09913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard
150 V
2A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 150 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.