Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V250 V600 V
Current - Average Rectified (Io)
200mA3A4A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 4 A1.15 V @ 2.5 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns2.5 µs
Current - Reverse Leakage @ Vr
100 nA @ 200 V10 µA @ 600 V200 µA @ 60 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz60pF @ 4V, 1MHz-
Package / Case
8-PowerTDFN, 5 LeadsDO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
5-DFN (5x6) (8-SOFL)DO-214AB (SMC)SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
SBAS21LT1G
DIODE GP 250V 200MA SOT23-3
onsemi
21,690
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
45,846
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,500 : ¥1.29645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
3A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
10 µA @ 600 V
60pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
5-DFN, 8-SO Flat Lead
NRVB460MFST3G
DIODE SCHOTTKY 60V 4A 5DFN
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
60 V
4A
740 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
8-PowerTDFN, 5 Leads
5-DFN (5x6) (8-SOFL)
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.