Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,939 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.08657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 2A | 1.8 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 2000 V | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
4,319 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.10560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 2000 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -50°C ~ 150°C |