Single Diodes

Results: 2
Current - Average Rectified (Io)
60A65A
Voltage - Forward (Vf) (Max) @ If
1.09 V @ 60 A1.12 V @ 65 A
Supplier Device Package
TO-247AC ModifiedTO-247AD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
2,137
In Stock
1 : ¥40.88000
Tube
-
Tube
Active
Standard
1200 V
65A
1.12 V @ 65 A
Standard Recovery >500ns, > 200mA (Io)
100 µA @ 1200 V
-
Automotive
AEC-Q101
Through Hole
TO-247-2
TO-247AD
-40°C ~ 150°C
0
In Stock
Check Lead Time
1 : ¥53.36000
Tube
-
Tube
Active
Standard
1200 V
60A
1.09 V @ 60 A
Standard Recovery >500ns, > 200mA (Io)
100 µA @ 1200 V
-
-
-
Through Hole
TO-247-2
TO-247AC Modified
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.